Fan Tubeaxial 220 ~ 240VAC Square - 120mm L x 120mm H Ball 63.0 CFM (1.76m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 220 ~ 240VAC Square - 120mm L x 120mm H Ball 63.0 CFM (1.76m³/min) 2 Terminals
17002089A
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

17002090A

DigiKey Part Number
25-17002090A-ND
Manufacturer
Manufacturer Product Number
17002090A
Description
CR1225HA2BML
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 220 ~ 240VAC Square - 120mm L x 120mm H Ball 63.0 CFM (1.76m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
17002090A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comair Rotron
Series
Packaging
Box
Part Status
Active
Voltage - Rated
220 ~ 240VAC
Size / Dimension
Square - 120mm L x 120mm H
Width
25.40mm
Air Flow
63.0 CFM (1.76m³/min)
Static Pressure
0.160 in H2O (39.8 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
38.0dB(A)
Power (Watts)
14.00W
RPM
2200 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, UL
Weight
-
Current Rating (Amps)
0.070A
Voltage Range
198 ~ 264VAC
Material - Frame
Magnesium Alloy
Material - Blade
Magnesium Alloy
Lifetime @ Temp.
50000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 291
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
121,77000 €21,77 €
2016,31600 €326,32 €
4015,18175 €607,27 €
6014,54933 €872,96 €
10014,03350 €1.403,35 €
Manufacturers Standard Package
Unit Price without VAT:21,77000 €
Unit Price with VAT:25,90630 €