


17002084A | |
|---|---|
DigiKey Part Number | 25-17002084A-ND |
Manufacturer | |
Manufacturer Product Number | 17002084A |
Description | CR2258DC48V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 225mm L x 225mm H Ball 713.9 CFM (20.22m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 17002084A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 225mm L x 225mm H | |
Width | 80.00mm | |
Air Flow | 713.9 CFM (20.22m³/min) | |
Static Pressure | 1.240 in H2O (308.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection | |
Noise | 71.0dB(A) | |
Power (Watts) | 101 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, UL | |
Weight | - | |
Current Rating (Amps) | 2.10A | |
Voltage Range | 43.2 ~ 52.8VDC | |
Material - Frame | Magnesium Alloy | |
Material - Blade | Magnesium Alloy | |
Lifetime @ Temp. | 50000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,18000 € | 191,18 € |
| 10 | 151,44300 € | 1.514,43 € |
| 25 | 140,16360 € | 3.504,09 € |
| Unit Price without VAT: | 191,18000 € |
|---|---|
| Unit Price with VAT: | 227,50420 € |

