Fan Tubeaxial 48VDC Square - 180mm L x 180mm H Ball 540.0 CFM (15.12m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 48VDC Square - 180mm L x 180mm H Ball 540.0 CFM (15.12m³/min) 2 Wire Leads
17002075A
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

17002076A

DigiKey Part Number
25-17002076A-ND
Manufacturer
Manufacturer Product Number
17002076A
Description
CR1806DC48V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 180mm L x 180mm H Ball 540.0 CFM (15.12m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
17002076A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 180mm L x 180mm H
Width
65.00mm
Air Flow
540.0 CFM (15.12m³/min)
Static Pressure
1.170 in H2O (291.4 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Locked Rotor Protection
Noise
73.0dB(A)
Power (Watts)
96 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, UL
Weight
-
Current Rating (Amps)
2.00A
Voltage Range
43.2 ~ 52.8VDC
Material - Frame
Magnesium Alloy
Material - Blade
Magnesium Alloy
Lifetime @ Temp.
50000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1157,36000 €157,36 €
10124,77600 €1.247,76 €
30114,06333 €3.421,90 €
Manufacturers Standard Package
Unit Price without VAT:157,36000 €
Unit Price with VAT:187,25840 €