


17002061A | |
|---|---|
DigiKey Part Number | 25-17002061A-ND |
Manufacturer | |
Manufacturer Product Number | 17002061A |
Description | CR9225-HD48BPL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 64.0 CFM (1.79m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 17002061A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 64.0 CFM (1.79m³/min) | |
Static Pressure | 0.230 in H2O (57.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection | |
Noise | 50.0dB(A) | |
Power (Watts) | 3.36 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, UL | |
Weight | - | |
Current Rating (Amps) | 0.070A | |
Voltage Range | 43.2 ~ 52.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,44000 $ | 17,44 $ |
| 20 | 13,12800 $ | 262,56 $ |
| 40 | 12,22075 $ | 488,83 $ |
| 60 | 11,71333 $ | 702,80 $ |
| 100 | 11,10070 $ | 1.110,07 $ |
| 260 | 11,00800 $ | 2.862,08 $ |
| Unit Price without VAT: | 17,44000 $ |
|---|---|
| Unit Price with VAT: | 20,75360 $ |

