


17002060A | |
|---|---|
DigiKey Part Number | 25-17002060A-ND |
Manufacturer | |
Manufacturer Product Number | 17002060A |
Description | CR9225-MD48BPL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 55.9 CFM (1.57m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 17002060A Models |
Category | Features Auto Restart, Locked Rotor Protection |
Mfr | Noise 48.0dB(A) |
Series | Power (Watts) 2.88 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 92mm L x 92mm H | Approval Agency CE, UL |
Width 25.00mm | Current Rating (Amps) 0.060A |
Air Flow 55.9 CFM (1.57m³/min) | Voltage Range 43.2 ~ 52.8VDC |
Static Pressure 0.180 in H2O (44.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,82000 € | 14,82 € |
| 20 | 11,15750 € | 223,15 € |
| 40 | 10,38650 € | 415,46 € |
| 60 | 9,95517 € | 597,31 € |
| 100 | 9,43450 € | 943,45 € |
| 260 | 9,35569 € | 2.432,48 € |
| Unit Price without VAT: | 14,82000 € |
|---|---|
| Unit Price with VAT: | 17,63580 € |

