Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 48.0 CFM (1.34m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 48.0 CFM (1.34m³/min) 2 Wire Leads
17002062A
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

17002059A

DigiKey Part Number
25-17002059A-ND
Manufacturer
Manufacturer Product Number
17002059A
Description
CR9225-LD48BPL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 48.0 CFM (1.34m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
17002059A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart, Locked Rotor Protection
Mfr
Noise
46.0dB(A)
Series
Power (Watts)
1.92 W
Packaging
Box
RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 92mm L x 92mm H
Approval Agency
CE, UL
Width
25.00mm
Current Rating (Amps)
0.040A
Air Flow
48.0 CFM (1.34m³/min)
Voltage Range
43.2 ~ 52.8VDC
Static Pressure
0.130 in H2O (32.4 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
50000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
114,82000 €14,82 €
2011,15750 €223,15 €
4010,38650 €415,46 €
609,95517 €597,31 €
1009,43450 €943,45 €
2609,35569 €2.432,48 €
Manufacturers Standard Package
Unit Price without VAT:14,82000 €
Unit Price with VAT:17,63580 €