
17002031A | |
|---|---|
DigiKey Part Number | 25-17002031A-ND |
Manufacturer | |
Manufacturer Product Number | 17002031A |
Description | CR8025-LD48BPL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 32.8 CFM (0.918m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 17002031A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 32.8 CFM (0.918m³/min) | |
Static Pressure | 0.120 in H2O (29.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection | |
Noise | 44.0dB(A) | |
Power (Watts) | 1.44 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, UL | |
Weight | - | |
Current Rating (Amps) | 0.030A | |
Voltage Range | 43.2 ~ 52.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,48000 € | 14,48 € |
| 20 | 11,14500 € | 222,90 € |
| 40 | 10,42500 € | 417,00 € |
| 60 | 10,01950 € | 601,17 € |
| 100 | 9,85700 € | 985,70 € |
| Unit Price without VAT: | 14,48000 € |
|---|---|
| Unit Price with VAT: | 17,23120 € |

