


17002029A | |
|---|---|
DigiKey Part Number | 25-17002029A-ND |
Manufacturer | |
Manufacturer Product Number | 17002029A |
Description | CR8025-HD24BPL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 42.9 CFM (1.22m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 17002029A Models |
Category | Features Auto Restart, Locked Rotor Protection |
Mfr | Noise 48.0dB(A) |
Series | Power (Watts) 3.84 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency CE, UL |
Width 25.00mm | Current Rating (Amps) 0.160A |
Air Flow 42.9 CFM (1.22m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 0.220 in H2O (55.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,69000 € | 15,69 € |
| 20 | 11,80100 € | 236,02 € |
| 40 | 10,98450 € | 439,38 € |
| 60 | 10,52833 € | 631,70 € |
| 100 | 9,97750 € | 997,75 € |
| 260 | 9,93227 € | 2.582,39 € |
| Unit Price without VAT: | 15,69000 € |
|---|---|
| Unit Price with VAT: | 18,67110 € |

