


17002015A | |
|---|---|
DigiKey Part Number | 25-17002015A-ND |
Manufacturer | |
Manufacturer Product Number | 17002015A |
Description | CR6025-HD24BPL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 24.8 CFM (0.694m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 17002015A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 24.8 CFM (0.694m³/min) | |
Static Pressure | 0.240 in H2O (59.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection | |
Noise | 50.0dB(A) | |
Power (Watts) | 2.88 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, UL | |
Weight | - | |
Current Rating (Amps) | 0.120A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 45000 Hrs @ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,89000 € | 15,89 € |
| 20 | 11,94950 € | 238,99 € |
| 40 | 11,12275 € | 444,91 € |
| 60 | 10,66083 € | 639,65 € |
| 100 | 10,10310 € | 1.010,31 € |
| 260 | 10,05731 € | 2.614,90 € |
| Unit Price without VAT: | 15,89000 € |
|---|---|
| Unit Price with VAT: | 18,90910 € |

