Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 27.3 CFM (0.764m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 27.3 CFM (0.764m³/min) 2 Wire Leads
17002013A
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

17002011A

DigiKey Part Number
25-17002011A-ND
Manufacturer
Manufacturer Product Number
17002011A
Description
CR6025-XD12BPL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 27.3 CFM (0.764m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
17002011A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
27.3 CFM (0.764m³/min)
Static Pressure
0.290 in H2O (72.2 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Locked Rotor Protection
Noise
52.0dB(A)
Power (Watts)
1.92 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, UL
Weight
-
Current Rating (Amps)
0.160A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
45000 Hrs @ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 493
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
115,89000 €15,89 €
2011,94950 €238,99 €
4011,12275 €444,91 €
6010,66083 €639,65 €
10010,10310 €1.010,31 €
26010,05731 €2.614,90 €
Manufacturers Standard Package
Unit Price without VAT:15,89000 €
Unit Price with VAT:18,90910 €