


17002002A | |
|---|---|
DigiKey Part Number | 25-17002002A-ND |
Manufacturer | |
Manufacturer Product Number | 17002002A |
Description | CR4028-HD12BPL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 13.1 CFM (0.367m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 17002002A Models |
Category | Features Auto Restart, Locked Rotor Protection |
Mfr | Noise 50.0dB(A) |
Series | Power (Watts) 1.8 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 40mm L x 40mm H | Approval Agency CE, UL |
Width 28.00mm | Current Rating (Amps) 0.150A |
Air Flow 13.1 CFM (0.367m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.500 in H2O (124.5 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 45000 Hrs @ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,32000 € | 18,32 € |
| 10 | 14,75600 € | 147,56 € |
| 25 | 13,44080 € | 336,02 € |
| 80 | 11,90150 € | 952,12 € |
| 160 | 11,69463 € | 1.871,14 € |
| Unit Price without VAT: | 18,32000 € |
|---|---|
| Unit Price with VAT: | 21,80080 € |

