


17002001A | |
|---|---|
DigiKey Part Number | 25-17002001A-ND |
Manufacturer | |
Manufacturer Product Number | 17002001A |
Description | CR4028-MD12BPL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 10.6 CFM (0.297m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 17002001A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 10.6 CFM (0.297m³/min) | |
Static Pressure | 0.320 in H2O (79.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection | |
Noise | 45.0dB(A) | |
Power (Watts) | 1.2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, UL | |
Weight | - | |
Current Rating (Amps) | 0.100A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 45000 Hrs @ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,55000 € | 18,55 € |
| 10 | 14,94200 € | 149,42 € |
| 25 | 13,61000 € | 340,25 € |
| 80 | 12,05125 € | 964,10 € |
| 160 | 11,84188 € | 1.894,70 € |
| Unit Price without VAT: | 18,55000 € |
|---|---|
| Unit Price with VAT: | 22,07450 € |

