


17001203A | |
|---|---|
DigiKey Part Number | CR682-ND |
Manufacturer | |
Manufacturer Product Number | 17001203A |
Description | FAN AXIAL 48VDC JQD48B3-E3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Rectangular/Rounded - 171.4mm L x 150.4mm H Ball 235.0 CFM (6.58m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 17001203A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 171.4mm L x 150.4mm H | |
Width | 50.80mm | |
Air Flow | 235.0 CFM (6.58m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection | |
Noise | 54.3dB(A) | |
Power (Watts) | 22.1 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cUL, UL | |
Weight | - | |
Current Rating (Amps) | 0.460A | |
Voltage Range | 36 ~ 60VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 58000 Hrs @ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 46,77850 € | 14.033,55 € |
| Unit Price without VAT: | 46,77850 € |
|---|---|
| Unit Price with VAT: | 55,66642 € |




