


17001202A | |
|---|---|
DigiKey Part Number | CR681-ND |
Manufacturer | |
Manufacturer Product Number | 17001202A |
Description | FAN AXIAL 24VDC JQD24B3-E3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Rounded - 171.4mm L x 150.4mm H Ball 235.0 CFM (6.58m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 17001202A Models |
Category | Noise 54.3dB(A) |
Mfr | Power (Watts) 24 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Rectangular/Rounded - 171.4mm L x 150.4mm H | Approval Agency CE, cUL, UL |
Width 50.80mm | Current Rating (Amps) 1.00A |
Air Flow 235.0 CFM (6.58m³/min) | Voltage Range 16 ~ 32VDC |
Bearing Type Ball | Material - Frame Aluminum |
Fan Type | Material - Blade Plastic |
Features Auto Restart, Locked Rotor Protection | Lifetime @ Temp. 58000 Hrs @ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,92000 € | 67,92 € |
| Unit Price without VAT: | 67,92000 € |
|---|---|
| Unit Price with VAT: | 80,82480 € |









