
17000698A | |
|---|---|
DigiKey Part Number | CR615-ND |
Manufacturer | |
Manufacturer Product Number | 17000698A |
Description | FAN AXIAL 172X55MM PT2B3K 115VAC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 172mm Dia Ball 245.0 CFM (6.86m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Noise 62.0dB(A) |
Manufacturer Comair Rotron | Power (Watts) 30.00W |
Packaging Box | RPM 3300 RPM |
Part Status Obsolete | Termination 2 Terminals |
Voltage - Rated 115VAC | Ingress Protection IP55 - Dust Protected, Water Resistant |
Size / Dimension Round - 172mm Dia | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Width 55.00mm | Approval Agency CE, UL |
Air Flow 245.0 CFM (6.86m³/min) | Current Rating (Amps) 0.260A |
Bearing Type Ball | Material - Frame Magnesium Alloy |
Fan Type Tubeaxial | Material - Blade Magnesium Alloy |
Features Auto Restart | Lifetime @ Temp. Varies Based on Temperature |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19028254A | Comair Rotron | 104 | CR136-ND | 56,95000 € | Similar |






