


17000660A | |
|---|---|
DigiKey Part Number | CR600-ND |
Manufacturer | |
Manufacturer Product Number | 17000660A |
Description | FAN EC 225X80MM CR2258-4000E2B |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 225mm L x 225mm H Ball 838.0 CFM (23.46m³/min) Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | 17000660A Models |
Category | Noise 74.0dB(A) |
Manufacturer Comair Rotron | Power (Watts) 110W |
Series | RPM 4000 RPM |
Packaging Bulk | Termination Terminal Block |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated 230VAC | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 225mm L x 225mm H | Weight 4.1 lbs (1.9 kg) |
Width 80.00mm | Current Rating (Amps) 0.720A |
Air Flow 838.0 CFM (23.46m³/min) | Voltage Range 207 ~ 253VAC |
Static Pressure 1.580 in H2O (393.7 Pa) | Material - Frame Magnesium Alloy |
Bearing Type Ball | Material - Blade Magnesium Alloy |
Fan Type Tubeaxial | Lifetime @ Temp. Varies Based on Temperature |
Features Auto Restart, Electronic Commutation, Locked Rotor Protection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 154,04442 € | 18.485,33 € |
| Unit Price without VAT: | 154,04442 € |
|---|---|
| Unit Price with VAT: | 183,31286 € |


