


17000658A | |
|---|---|
DigiKey Part Number | CR605-ND |
Manufacturer | |
Manufacturer Product Number | 17000658A |
Description | FAN EC 225X80MM CR2258-3600E2B |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 225mm L x 225mm H Ball 685.0 CFM (19.18m³/min) Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | 17000658A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comair Rotron | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 225mm L x 225mm H | |
Width | 80.00mm | |
Air Flow | 685.0 CFM (19.18m³/min) | |
Static Pressure | 1.290 in H2O (321.3 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Auto Restart, Electronic Commutation, Locked Rotor Protection | |
Noise | 71.0dB(A) | |
Power (Watts) | 90.0W | |
RPM | 3600 RPM | |
Termination | Terminal Block | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, cUL, UL | |
Weight | 4.1 lbs (1.9 kg) | |
Current Rating (Amps) | 0.580A | |
Voltage Range | 207 ~ 253VAC | |
Material - Frame | Magnesium Alloy | |
Material - Blade | Magnesium Alloy | |
Lifetime @ Temp. | Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 137,69600 € | 16.523,52 € |
| Unit Price without VAT: | 137,69600 € |
|---|---|
| Unit Price with VAT: | 163,85824 € |


