


17000657A | |
|---|---|
DigiKey Part Number | CR604-ND |
Manufacturer | |
Manufacturer Product Number | 17000657A |
Description | FAN EC 225X80MM CR2258-3600E1B |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 225mm L x 225mm H Ball 685.0 CFM (19.18m³/min) Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | 17000657A Models |
Category | Noise 71.0dB(A) |
Manufacturer Comair Rotron | Power (Watts) 88.0W |
Series | RPM 3600 RPM |
Packaging Bulk | Termination Terminal Block |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated 115VAC | Approval Agency CE, cUL, UL |
Size / Dimension Square - 225mm L x 225mm H | Weight 4.1 lbs (1.9 kg) |
Width 80.00mm | Current Rating (Amps) 1.131A |
Air Flow 685.0 CFM (19.18m³/min) | Voltage Range 103 ~ 126VAC |
Static Pressure 1.290 in H2O (321.3 Pa) | Material - Frame Magnesium Alloy |
Bearing Type Ball | Material - Blade Magnesium Alloy |
Fan Type Tubeaxial | Lifetime @ Temp. Varies Based on Temperature |
Features Auto Restart, Electronic Commutation, Locked Rotor Protection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 135,98400 € | 16.318,08 € |
| Unit Price without VAT: | 135,98400 € |
|---|---|
| Unit Price with VAT: | 161,82096 € |


