Fan Tubeaxial 115VAC Square - 225mm L x 225mm H Ball 608.0 CFM (17.02m³/min) Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17000655A

DigiKey Part Number
CR602-ND
Manufacturer
Manufacturer Product Number
17000655A
Description
FAN EC 225X80MM CR2258-3200E1B
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 225mm L x 225mm H Ball 608.0 CFM (17.02m³/min) Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
17000655A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comair Rotron
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 225mm L x 225mm H
Width
80.00mm
Air Flow
608.0 CFM (17.02m³/min)
Static Pressure
1.150 in H2O (286.5 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Auto Restart, Electronic Commutation, Locked Rotor Protection
Noise
68.0dB(A)
Power (Watts)
62.0W
RPM
3200 RPM
Termination
Terminal Block
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CE, cUL, UL
Weight
4.1 lbs (1.9 kg)
Current Rating (Amps)
0.790A
Voltage Range
103 ~ 126VAC
Material - Frame
Magnesium Alloy
Material - Blade
Magnesium Alloy
Lifetime @ Temp.
Varies Based on Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120134,95317 €16.194,38 €
Unit Price without VAT:134,95317 €
Unit Price with VAT:160,59427 €