17000298A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17000298A

DigiKey Part Number
CR609-ND
Manufacturer
Manufacturer Product Number
17000298A
Description
FAN AXL 254X88.9MM CD24B7 24VDC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Round - 254mm Dia Ball 550.0 CFM (15.40m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
17000298A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Round - 254mm Dia
Width
88.90mm
Air Flow
550.0 CFM (15.40m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Auto Restart, Locked Rotor Protection, Speed Sensor (Tach)
Noise
49.1dB(A)
Power (Watts)
29 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cUR, UL
Weight
-
Current Rating (Amps)
1.20A
Voltage Range
12 ~ 28VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
60000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
164,26000 €64,26 €
1052,11900 €521,19 €
Manufacturers Standard Package
Unit Price without VAT:64,26000 €
Unit Price with VAT:76,46940 €