


17000042A | |
|---|---|
DigiKey Part Number | 17000042A-ND |
Manufacturer | |
Manufacturer Product Number | 17000042A |
Description | FAN AXL BALL 48VDC PQ48ROX-E2 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 171.4mm Dia Ball 235.0 CFM (6.58m³/min) 4 Position Rectangular Connector |
Datasheet | Datasheet |
EDA/CAD Models | 17000042A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 171.4mm Dia | |
Width | 50.80mm | |
Air Flow | 235.0 CFM (6.58m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 51.2dB(A) | |
Power (Watts) | 22 W | |
RPM | ||
Termination | 4 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cUL, UL | |
Weight | - | |
Current Rating (Amps) | 0.460A | |
Voltage Range | 24 ~ 56VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 75000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 40,53410 € | 12.160,23 € |
| Unit Price without VAT: | 40,53410 € |
|---|---|
| Unit Price with VAT: | 48,23558 € |




