
16008011A | |
|---|---|
DigiKey Part Number | 16008011A-ND |
Manufacturer | |
Manufacturer Product Number | 16008011A |
Description | FAN 127X38.1MM 24V GL24K3QDN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 127mm L x 127mm H Ball 175.0 CFM (4.90m³/min) 3 Position Rectangular Connector |
Datasheet | Datasheet |
EDA/CAD Models | 16008011A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 127mm L x 127mm H | |
Width | 38.10mm | |
Air Flow | 175.0 CFM (4.90m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Fan Performance Sensor (FPS), Locked Rotor Protection | |
Noise | 60.2dB(A) | |
Power (Watts) | 14.4 W | |
RPM | ||
Termination | 3 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | UL | |
Weight | - | |
Current Rating (Amps) | 0.600A | |
Voltage Range | 12 ~ 28VDC | |
Material - Frame | Zinc | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 82500 Hrs @ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 37,53160 € | 11.259,48 € |
| Unit Price without VAT: | 37,53160 € |
|---|---|
| Unit Price with VAT: | 44,66260 € |


