


16006796A | |
|---|---|
DigiKey Part Number | 16006796A-ND |
Manufacturer | |
Manufacturer Product Number | 16006796A |
Description | FN BLWR 80X32.4MM 24V WT24B3X-E3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Square - 79.8mm L x 79.8mm H Ball 15.0 CFM (0.420m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 16006796A Models |
Category | Noise 50.4dB(A) |
Mfr | Power (Watts) 5.28 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, UL |
Size / Dimension Square - 79.8mm L x 79.8mm H | Current Rating (Amps) 0.220A |
Width 32.00mm | Voltage Range 12 ~ 28VDC |
Air Flow 15.0 CFM (0.420m³/min) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 80000 Hrs @ 25°C |
Features Locked Rotor Protection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 26,80517 € | 8.041,55 € |
| Unit Price without VAT: | 26,80517 € |
|---|---|
| Unit Price with VAT: | 31,89815 € |

