


16003354A | |
|---|---|
DigiKey Part Number | 16003354A-ND |
Manufacturer | |
Manufacturer Product Number | 16003354A |
Description | FAN BLWR 80X32.4MM 12V WT12Z7-E2 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square - 79.8mm L x 79.8mm H Ball 20.0 CFM (0.560m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 16003354A Models |
Category | Noise 51.4dB(A) |
Mfr | Power (Watts) 10.2 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency UL |
Size / Dimension Square - 79.8mm L x 79.8mm H | Current Rating (Amps) 0.850A |
Width 32.00mm | Voltage Range 6 ~ 14VDC |
Air Flow 20.0 CFM (0.560m³/min) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Polypropylene (PP) |
Fan Type | Lifetime @ Temp. 80000 Hrs @ 25°C |
Features Locked Rotor Protection, Speed Sensor (Tach) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 22,19803 € | 6.659,41 € |
| Unit Price without VAT: | 22,19803 € |
|---|---|
| Unit Price with VAT: | 26,41566 € |

