LED Panel Indicator Red 12V Quick Connect - 0.250" (6.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL-521-RC

DigiKey Part Number
F9485-ND
Manufacturer
Manufacturer Product Number
PL-521-RC
Description
LED PNL IND RED QUICK CONNECT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 12V Quick Connect - 0.250" (6.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cole Hersee
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
12V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.69" (17.46mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,24000 €7,24 €
105,50600 €55,06 €
1004,49190 €449,19 €
5004,04974 €2.024,87 €
1.0003,90622 €3.906,22 €
2.0003,78489 €7.569,78 €
Manufacturers Standard Package
Unit Price without VAT:7,24000 €
Unit Price with VAT:8,61560 €