LED Panel Indicator Amber 12V Quick Connect - 0.250" (6.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL-521-AC

DigiKey Part Number
F9483-ND
Manufacturer
Manufacturer Product Number
PL-521-AC
Description
LED PNL IND AMBER QUICK CON
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Amber 12V Quick Connect - 0.250" (6.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cole Hersee
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Amber
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
12V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.69" (17.46mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1004,30680 €430,68 €
Manufacturers Standard Package
Unit Price without VAT:4,30680 €
Unit Price with VAT:5,12509 €