
M-490 | |
|---|---|
DigiKey Part Number | F9407-ND |
Manufacturer | |
Manufacturer Product Number | M-490 |
Description | SWITCH P-P MOM NO SCW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard (Footswitch) Panel Mount, Rear |
Datasheet | Datasheet |
Category | Switch Function Off-Mom |
Mfr | Current Rating (Amps) 20A (DC) |
Packaging Bulk | Voltage Rating - DC 24 V |
Part Status Active | Actuator Type Round, Plunger, Metal |
Mounting Type Panel Mount, Rear | Actuator Marking No Marking |
Type Standard (Footswitch) | Color - Actuator/Cap Silver |
Circuit | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,88000 € | 24,88 € |
| 10 | 21,46300 € | 214,63 € |
| 25 | 20,23440 € | 505,86 € |
| 60 | 19,12400 € | 1.147,44 € |
| 120 | 18,28667 € | 2.194,40 € |
| 300 | 17,23327 € | 5.169,98 € |
| Unit Price without VAT: | 24,88000 € |
|---|---|
| Unit Price with VAT: | 29,60720 € |

