
M-290 | |
|---|---|
DigiKey Part Number | F9385-ND |
Manufacturer | |
Manufacturer Product Number | M-290 |
Description | SWITCH SELECTOR DPST 17A 32V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Selector Switch Position DPST 17A (DC) Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | M-290 Models |
Category | Switch Function Off-On |
Manufacturer Cole Hersee | Current Rating (Amps) 17A (DC) |
Series | Voltage Rating - DC 32 V |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Mounting Type Panel Mount |
Type Battery Disconnect | Termination Style Stud |
Circuit DPST | Approval Agency UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 69,59250 € | 1.391,85 € |
| Unit Price without VAT: | 69,59250 € |
|---|---|
| Unit Price with VAT: | 82,81508 € |

