M-288
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M-288

DigiKey Part Number
F9383-ND
Manufacturer
Manufacturer Product Number
M-288
Description
SWITCH SELECT 2POS SPST 50A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position SPST-NO 50A (DC) Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cole Hersee
Series
Packaging
Bulk
Part Status
Active
Type
Battery Disconnect
Circuit
SPST-NO
Number of Positions
2
Switch Function
Off-Mom
Current Rating (Amps)
50A (DC)
Voltage Rating - DC
12 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
-
Ingress Protection
-
Features
-
Operating Temperature
-
Depth Behind Flange
-
Mechanical Life
-
Electrical Life
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
169,33000 €69,33 €
557,50000 €287,50 €
1053,02900 €530,29 €
5044,27540 €2.213,77 €
Manufacturers Standard Package
Unit Price without VAT:69,33000 €
Unit Price with VAT:82,50270 €