9055
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9055

DigiKey Part Number
F9178-ND
Manufacturer
Manufacturer Product Number
9055
Description
SWITCH MOM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NC Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
10A (DC)
Voltage Rating - DC
12 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,27000 €11,27 €
109,72800 €97,28 €
259,17240 €229,31 €
508,77280 €438,64 €
1008,38980 €838,98 €
3007,81550 €2.344,65 €
5007,56150 €3.780,75 €
1.0007,22938 €7.229,38 €
Manufacturers Standard Package
Unit Price without VAT:11,27000 €
Unit Price with VAT:13,41130 €