
7792 | |
|---|---|
DigiKey Part Number | F9025-ND |
Manufacturer | |
Manufacturer Product Number | 7792 |
Description | SWITCH T/S HENCOL 22 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 12A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,59000 € | 48,59 € |
| 5 | 45,13800 € | 225,69 € |
| 10 | 42,51500 € | 425,15 € |
| 80 | 38,55000 € | 3.084,00 € |
| 160 | 37,80988 € | 6.049,58 € |
| Unit Price without VAT: | 48,59000 € |
|---|---|
| Unit Price with VAT: | 57,82210 € |

