
55065-02 | |
|---|---|
DigiKey Part Number | F8844-ND |
Manufacturer | |
Manufacturer Product Number | 55065-02 |
Description | SWITCH TOGGLE DPDT 15A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Standard Round | |
Actuator Length | 38.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 11.90mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,88000 € | 25,88 € |
| 10 | 22,32600 € | 223,26 € |
| 25 | 21,04760 € | 526,19 € |
| 50 | 20,12820 € | 1.006,41 € |
| 100 | 19,24710 € | 1.924,71 € |
| 250 | 18,13896 € | 4.534,74 € |
| Unit Price without VAT: | 25,88000 € |
|---|---|
| Unit Price with VAT: | 30,79720 € |


