
55054 | |
|---|---|
DigiKey Part Number | F8838-ND |
Manufacturer | |
Manufacturer Product Number | 55054 |
Description | SWITCH TOGGLE DPDT 15A 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.46mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 11.90mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,60000 € | 26,60 € |
| 10 | 22,94900 € | 229,49 € |
| 25 | 21,63520 € | 540,88 € |
| 50 | 20,69020 € | 1.034,51 € |
| 100 | 19,78430 € | 1.978,43 € |
| 250 | 18,64504 € | 4.661,26 € |
| Unit Price without VAT: | 26,60000 € |
|---|---|
| Unit Price with VAT: | 31,65400 € |



