
55020 | |
|---|---|
DigiKey Part Number | F8815-ND |
Manufacturer | |
Manufacturer Product Number | 55020 |
Description | SWITCH TOGGLE SPST-NO 15A 24V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST-NO Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.46mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 11.90mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,49000 $ | 17,49 $ |
| 10 | 15,09400 $ | 150,94 $ |
| 25 | 14,23160 $ | 355,79 $ |
| 50 | 13,61080 $ | 680,54 $ |
| 100 | 13,01620 $ | 1.301,62 $ |
| 300 | 12,12443 $ | 3.637,33 $ |
| 500 | 11,72984 $ | 5.864,92 $ |
| Unit Price without VAT: | 17,49000 $ |
|---|---|
| Unit Price with VAT: | 20,81310 $ |

