
ZB1175-AED | |
|---|---|
DigiKey Part Number | 4652-ZB1175-AED-ND |
Manufacturer | |
Manufacturer Product Number | ZB1175-AED |
Description | XFMR ISOL BUCK DC/DC CON 18UH SM |
Customer Reference | |
Detailed Description | Isolated Buck Converters For For DC/DC Converters SMPS Transformer 3300Vrms Isolation 500kHz Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Isolation 3300Vrms |
Manufacturer Coilcraft | Inductance @ Frequency 18µH @ 500kHz |
Packaging Strip | Frequency 500kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type For DC/DC Converters | Mounting Type Surface Mount |
Applications Isolated Buck Converters | Height - Seated (Max) 0.450" (11.43mm) |
Intended Chipset A6986I, L6986I | Footprint 0.600" L x 0.531" W (15.24mm x 13.50mm) |
Chipset Manufacturer STMicroelectronics |

