
ZB1052-AED | |
|---|---|
DigiKey Part Number | 4652-ZB1052-AED-ND |
Manufacturer | |
Manufacturer Product Number | ZB1052-AED |
Description | XFMR FLYBACK DC/DC CONV 14UH SMD |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 300kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coilcraft | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LM25183, LM25183-Q1 | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 4 ~ 42V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 14µH @ 300kHz | |
Frequency | 300kHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Footprint | 0.520" L x 0.430" W (13.21mm x 10.92mm) | |
Style | - |

