
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 29.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 75MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.264" L x 0.256" W (6.71mm x 6.51mm) | |
Height - Seated (Max) | 0.240" (6.10mm) |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 € | 3,05 € |
| 100 | 2,67720 € | 267,72 € |
| 250 | 1,99728 € | 499,32 € |
| 500 | 1,20006 € | 600,03 € |
| Unit Price without VAT: | 3,05000 € |
|---|---|
| Unit Price with VAT: | 3,62950 € |

