
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.4mOhm Max |
Series | Frequency - Self Resonant 72MHz |
Packaging Strip | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 165°C |
Type Molded | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.264" L x 0.256" W (6.71mm x 6.51mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
Current - Saturation (Isat) 29A |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 100 | 2,62360 € | 262,36 € |
| 200 | 1,95475 € | 390,95 € |
| 400 | 1,18985 € | 475,94 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,57000 € |

