
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 39A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 130MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.264" L x 0.256" W (6.71mm x 6.51mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 100 | 2,49620 € | 249,62 € |
| 200 | 1,85875 € | 371,75 € |
| 400 | 1,12613 € | 450,45 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |

