
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.3mOhm Max |
Series | Frequency - Self Resonant 70MHz |
Packaging Strip | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 165°C |
Type Molded | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.216" L x 0.208" W (5.48mm x 5.28mm) |
Current Rating (Amps) | Height - Seated (Max) 0.201" (5.10mm) |
Current - Saturation (Isat) 16.8A |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 100 | 2,67720 € | 267,72 € |
| 250 | 2,02872 € | 507,18 € |
| 500 | 1,22130 € | 610,65 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

