XGL5050-682MEC is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 1.488
Unit Price: 0,76000 €
Datasheet
6.8 µH Shielded Molded Inductor 7.5 A 23.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGL5050-682MEC

DigiKey Part Number
4652-XGL5050-682MEC-ND
Manufacturer
Manufacturer Product Number
XGL5050-682MEC
Description
FIXED IND 6.8UH 7.5A 23.1 MOHM
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 7.5 A 23.1mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
23.1mOhm Max
Series
Frequency - Self Resonant
21MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 165°C
Type
Molded
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.216" L x 0.208" W (5.48mm x 5.28mm)
Current Rating (Amps)
Height - Seated (Max)
0.201" (5.10mm)
Current - Saturation (Isat)
6.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EXLA1V0505-6R8-REaton - Electronics Division1.488283-EXLA1V0505-6R8-RCT-ND0,76000 €Similar
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.