
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 75MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.216" L x 0.208" W (5.48mm x 5.28mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 100 | 2,31600 € | 231,60 € |
| 200 | 1,74230 € | 348,46 € |
| 400 | 1,05133 € | 420,53 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |

