520 nH Shielded Molded Inductor 25 A 3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGL5030-521MEC

DigiKey Part Number
4652-XGL5030-521MEC-ND
Manufacturer
Manufacturer Product Number
XGL5030-521MEC
Description
FIXED IND 520NH 25A 3 MOHM SMD
Customer Reference
Detailed Description
520 nH Shielded Molded Inductor 25 A 3mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
3mOhm Max
Series
Frequency - Self Resonant
80MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 165°C
Type
Molded
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.216" L x 0.208" W (5.48mm x 5.28mm)
Current Rating (Amps)
Height - Seated (Max)
0.126" (3.20mm)
Current - Saturation (Isat)
20.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.260
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coilcraft Europe Limited
A separate 8,79 € flat rate shipping fee will apply