
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.7mOhm Max |
Series | Frequency - Self Resonant 88MHz |
Packaging Strip | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 165°C |
Type Molded | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.216" L x 0.208" W (5.48mm x 5.28mm) |
Current Rating (Amps) | Height - Seated (Max) 0.126" (3.20mm) |
Current - Saturation (Isat) 23A |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 100 | 2,43240 € | 243,24 € |
| 200 | 1,83750 € | 367,50 € |
| 400 | 1,10488 € | 441,95 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |

