XGL5030-222MEC is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 1.382
Unit Price: 0,73000 €
Datasheet
2.2 µH Shielded Molded Inductor 12.9 A 10.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGL5030-222MEC

DigiKey Part Number
4652-XGL5030-222MEC-ND
Manufacturer
Manufacturer Product Number
XGL5030-222MEC
Description
FIXED IND 2.2UH 12.9A 10.6 MOHM
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 12.9 A 10.6mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
10.6mOhm Max
Series
Frequency - Self Resonant
34MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 165°C
Type
Molded
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.216" L x 0.208" W (5.48mm x 5.28mm)
Current Rating (Amps)
Height - Seated (Max)
0.122" (3.10mm)
Current - Saturation (Isat)
9.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EXLA1V0503-2R2-REaton - Electronics Division1.382283-EXLA1V0503-2R2-RCT-ND0,73000 €Similar
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.