3.3 µH Shielded Molded Inductor 6.8 A 27mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGL5020-332MEC

DigiKey Part Number
4652-XGL5020-332MEC-ND
Manufacturer
Manufacturer Product Number
XGL5020-332MEC
Description
FIXED IND 3.3UH 6.8A 27 MOHM SMD
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 6.8 A 27mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.5A
Shielding
Shielded
DC Resistance (DCR)
27mOhm Max
Q @ Freq
-
Frequency - Self Resonant
25MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.216" L x 0.208" W (5.48mm x 5.28mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 511
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coilcraft Europe Limited
A separate 8,79 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Strip:10000
All prices are in EUR
Strip
QuantityUnit PriceExt Price
12,58000 €2,58 €
1002,25220 €225,22 €
2501,68876 €422,19 €
5001,01988 €509,94 €
Unit Price without VAT:2,58000 €
Unit Price with VAT:3,07020 €