XGL5020-161MEC is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: 0,48707 €
Datasheet
160 nH Shielded Molded Inductor 21.2 A 2.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGL5020-161MEC

DigiKey Part Number
4652-XGL5020-161MEC-ND
Manufacturer
Manufacturer Product Number
XGL5020-161MEC
Description
FIXED IND 160NH 21.2A 2.1 MOHM
Customer Reference
Detailed Description
160 nH Shielded Molded Inductor 21.2 A 2.1mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
2.1mOhm Max
Series
Frequency - Self Resonant
150MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Molded
Inductance Frequency - Test
1 MHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.216" L x 0.208" W (5.48mm x 5.28mm)
Current - Saturation (Isat)
27A
Height - Seated (Max)
0.083" (2.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASPIAIG-F5020-R16M-TAbracon LLC0535-14182-2-ND0,48707 €Similar
In-Stock: 0
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coilcraft Europe Limited
A separate 8,79 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Strip:10000
All prices are in EUR
Strip
QuantityUnit PriceExt Price
12,71000 €2,71 €
1002,36870 €236,87 €
2501,77376 €443,44 €
5001,07258 €536,29 €
Unit Price without VAT:2,71000 €
Unit Price with VAT:3,22490 €