XGL5020-102MEC is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: 0,48707 €
Datasheet
1 µH Shielded Molded Inductor 11 A 8.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGL5020-102MEC

DigiKey Part Number
4652-XGL5020-102MEC-ND
Manufacturer
Manufacturer Product Number
XGL5020-102MEC
Description
FIXED IND 1UH 11A 8.7 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 11 A 8.7mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
8.7mOhm Max
Series
Frequency - Self Resonant
50MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Molded
Inductance Frequency - Test
1 MHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.216" L x 0.208" W (5.48mm x 5.28mm)
Current - Saturation (Isat)
11.4A
Height - Seated (Max)
0.083" (2.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASPIAIG-F5020-1R0M-TAbracon LLC0ASPIAIG-F5020-1R0M-T-ND0,48707 €Similar
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.