620 nH Shielded Molded Inductor 15 A 4.6mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGL4030-621MEC

DigiKey Part Number
4652-XGL4030-621MEC-ND
Manufacturer
Manufacturer Product Number
XGL4030-621MEC
Description
FIXED IND 620NH 15A 4.6 MOHM SMD
Customer Reference
Detailed Description
620 nH Shielded Molded Inductor 15 A 4.6mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
4.6mOhm Max
Series
Frequency - Self Resonant
82MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 165°C
Type
Molded
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1616 (4040 Metric)
Tolerance
±20%
Supplier Device Package
1616
Current Rating (Amps)
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current - Saturation (Isat)
12.7A
Height - Seated (Max)
0.122" (3.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.708
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coilcraft Europe Limited
A separate 8,79 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Strip:10000
All prices are in EUR
Strip
QuantityUnit PriceExt Price
12,35000 €2,35 €
1002,07120 €207,12 €
2501,54000 €385,00 €
5000,94508 €472,54 €
Unit Price without VAT:2,35000 €
Unit Price with VAT:2,79650 €