6.8 µH Shielded Molded Inductor 4.2 A 70mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGL4020-682MEC

DigiKey Part Number
4652-XGL4020-682MEC-ND
Manufacturer
Manufacturer Product Number
XGL4020-682MEC
Description
FIXED IND 6.8UH 4.2A 70 MOHM SMD
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 4.2 A 70mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
70mOhm Max
Series
Frequency - Self Resonant
21MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 165°C
Type
Molded
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1616 (4040 Metric)
Tolerance
±20%
Supplier Device Package
1616
Current Rating (Amps)
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current - Saturation (Isat)
3.4A
Height - Seated (Max)
0.083" (2.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 479
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coilcraft Europe Limited
A separate 8,79 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Strip:10000
All prices are in EUR
Strip
QuantityUnit PriceExt Price
12,29000 €2,29 €
1001,99730 €199,73 €
2501,50856 €377,14 €
5000,91364 €456,82 €
Unit Price without VAT:2,29000 €
Unit Price with VAT:2,72510 €